1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEDE4150KA0N00

DigiKey Part Number
399-12866-2-ND - Tape & Reel (TR)
399-12866-1-ND - Cut Tape (CT)
399-12866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDEDE4150KA0N00
Description
CAP FILM 1.5UF 10% 63VDC 2824
Customer Reference
Detailed Description
1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEDE4150KA0N00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Part Status
Obsolete
Height - Seated (Max)
0.169" (4.30mm)
Capacitance
Termination
Solder Pads
Tolerance
±10%
Applications
Automotive
Voltage Rating - AC
40V
Ratings
AEC-Q200
Voltage Rating - DC
63V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.