
LDEID2470KA5N00 | |
|---|---|
DigiKey Part Number | 399-12957-2-ND - Tape & Reel (TR) 399-12957-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEID2470KA5N00 |
Description | CAP FILM 0.047UF 10% 250VDC 2220 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEID2470KA5N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.091" (2.30mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 120V | Ratings AEC-Q200 |
Voltage Rating - DC 250V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.54000 | ₪4.54 |
| 10 | ₪2.99000 | ₪29.90 |
| 50 | ₪2.37500 | ₪118.75 |
| 100 | ₪2.18550 | ₪218.55 |
| 500 | ₪1.86488 | ₪932.44 |
| Unit Price without VAT: | ₪4.54000 |
|---|---|
| Unit Price with VAT: | ₪5.35720 |

