LDEMD2220JA5N00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 658
Unit Price: ₪4.54000
Datasheet
0.022 µF Film Capacitor 160V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEMD2220JA5N00

DigiKey Part Number
399-6434-2-ND - Tape & Reel (TR)
399-6434-1-ND - Cut Tape (CT)
399-6434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDEMD2220JA5N00
Description
CAP FILM 0.022UF 5% 400VDC 2220
Customer Reference
Detailed Description
0.022 µF Film Capacitor 160V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEMD2220JA5N00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.098" (2.50mm)
Capacitance
Termination
Solder Pads
Tolerance
±5%
Applications
Automotive
Voltage Rating - AC
160V
Ratings
AEC-Q200
Voltage Rating - DC
400V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-U4223V17Panasonic Industry658PCF1430CT-ND₪4.54000Direct
Obsolete
This product is no longer manufactured. View Substitutes