Direct

LDEME3100JA5N00 | |
|---|---|
DigiKey Part Number | 399-6436-2-ND - Tape & Reel (TR) 399-6436-1-ND - Cut Tape (CT) 399-6436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEME3100JA5N00 |
Description | CAP FILM 0.1UF 5% 400VDC 2824 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEME3100JA5N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Part Status Obsolete | Height - Seated (Max) 0.213" (5.40mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications Automotive |
Voltage Rating - AC 160V | Ratings AEC-Q200 |
Voltage Rating - DC 400V | Features High Temperature |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-U4104V17 | Panasonic Industry | 334,444 | PCF1438CT-ND | ₪5.84000 | Direct |


