
SC-15-E110H | |
|---|---|
DigiKey Part Number | 399-SC-15-E110H-ND |
Manufacturer | |
Manufacturer Product Number | SC-15-E110H |
Description | CMC 1.1MH 15A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.1 mH 2 Line Common Mode Choke Through Hole 15A DCR 16.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-15-E110H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.1 mH @ 10 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 16.5mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪17.63000 | ₪17.63 |
| 10 | ₪14.48400 | ₪144.84 |
| 25 | ₪13.40080 | ₪335.02 |
| 50 | ₪12.63500 | ₪631.75 |
| 100 | ₪11.91430 | ₪1,191.43 |
| 250 | ₪11.02520 | ₪2,756.30 |
| 500 | ₪10.39788 | ₪5,198.94 |
| 1,000 | ₪9.86107 | ₪9,861.07 |
| Unit Price without VAT: | ₪17.63000 |
|---|---|
| Unit Price with VAT: | ₪20.80340 |

