
SMC10.2474J50A31TR16 | |
|---|---|
DigiKey Part Number | 399-13028-2-ND - Tape & Reel (TR) 399-13028-1-ND - Cut Tape (CT) 399-13028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC10.2474J50A31TR16 |
Description | CAP FILM 0.47UF 5% 50VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SMC10.2474J50A31TR16 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.402" L x 0.358" W (10.20mm x 9.10mm) |
Part Status Active | Height - Seated (Max) 0.224" (5.70mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - AC 30V | Features High Temperature |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪18.06000 | ₪18.06 |
| 10 | ₪13.17000 | ₪131.70 |
| 50 | ₪11.22520 | ₪561.26 |
| 100 | ₪10.62420 | ₪1,062.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₪9.38578 | ₪7,508.62 |
| 1,600 | ₪9.10934 | ₪14,574.94 |
| 2,400 | ₪8.97078 | ₪21,529.87 |
| Unit Price without VAT: | ₪18.06000 |
|---|---|
| Unit Price with VAT: | ₪21.31080 |

