0.47 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC12.7474J100B31TR24

DigiKey Part Number
399-12919-2-ND - Tape & Reel (TR)
399-12919-1-ND - Cut Tape (CT)
399-12919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC12.7474J100B31TR24
Description
CAP FILM 0.47UF 5% 100VDC SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SMC12.7474J100B31TR24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.500" L x 0.453" W (12.70mm x 11.50mm)
Part Status
Active
Height - Seated (Max)
0.264" (6.70mm)
Capacitance
Termination
Solder Pads
Tolerance
±5%
Applications
General Purpose
Voltage Rating - AC
63V
Features
High Temperature
Voltage Rating - DC
100V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,104
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪35.18000₪35.18
10₪26.91600₪269.16
50₪23.61100₪1,180.55
100₪22.58830₪2,258.83
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₪20.40072₪12,240.43
1,200₪19.89579₪23,874.95
Manufacturers Standard Package
Unit Price without VAT:₪35.18000
Unit Price with VAT:₪41.51240