
SMC12.7474J100B31TR24 | |
|---|---|
DigiKey Part Number | 399-12919-2-ND - Tape & Reel (TR) 399-12919-1-ND - Cut Tape (CT) 399-12919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC12.7474J100B31TR24 |
Description | CAP FILM 0.47UF 5% 100VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SMC12.7474J100B31TR24 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.453" W (12.70mm x 11.50mm) |
Part Status Active | Height - Seated (Max) 0.264" (6.70mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - AC 63V | Features High Temperature |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪35.18000 | ₪35.18 |
| 10 | ₪26.91600 | ₪269.16 |
| 50 | ₪23.61100 | ₪1,180.55 |
| 100 | ₪22.58830 | ₪2,258.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₪20.40072 | ₪12,240.43 |
| 1,200 | ₪19.89579 | ₪23,874.95 |
| Unit Price without VAT: | ₪35.18000 |
|---|---|
| Unit Price with VAT: | ₪41.51240 |

