64 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS26V-060640

DigiKey Part Number
399-SS26V-060640-ND
Manufacturer
Manufacturer Product Number
SS26V-060640
Description
CMC 64MH 600MA 2LN TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
64 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
SS26V-060640 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
64 mH @ 1 kHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
1.8Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.024" L x 0.807" W (26.00mm x 20.50mm)
Height (Max)
1.201" (30.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in ILS
Tray
QuantityUnit PriceExt Price
1₪7.54000₪7.54
10₪6.20800₪62.08
25₪5.74280₪143.57
70₪5.26243₪368.37
140₪4.96164₪694.63
280₪4.67854₪1,309.99
560₪4.41188₪2,470.65
1,050₪4.18346₪4,392.63
2,520₪3.88547₪9,791.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪7.54000
Unit Price with VAT:₪8.89720