9.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.8A DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS26V-180092

DigiKey Part Number
399-SS26V-180092-ND
Manufacturer
Manufacturer Product Number
SS26V-180092
Description
CMC 9.2MH 1.8A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.8A DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS26V-180092 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
9.2 mH @ 1 kHz
Current Rating (Max)
1.8A
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.024" L x 0.807" W (26.00mm x 20.50mm)
Height (Max)
1.201" (30.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in ILS
Tray
QuantityUnit PriceExt Price
1₪7.87000₪7.87
10₪6.47600₪64.76
25₪5.99080₪149.77
70₪5.48957₪384.27
140₪5.17586₪724.62
280₪4.88054₪1,366.55
560₪4.60234₪2,577.31
1,050₪4.36407₪4,582.27
2,520₪4.05322₪10,214.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪7.87000
Unit Price with VAT:₪9.28660