
SS30V-120290 | |
|---|---|
DigiKey Part Number | 399-SS30V-120290-ND |
Manufacturer | |
Manufacturer Product Number | SS30V-120290 |
Description | CMC 29MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 29 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS30V-120290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 29 mH @ 1 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.886" W (31.00mm x 22.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.19000 | ₪10.19 |
| 10 | ₪8.39100 | ₪83.91 |
| 40 | ₪7.45925 | ₪298.37 |
| 80 | ₪7.03338 | ₪562.67 |
| 120 | ₪6.79567 | ₪815.48 |
| 280 | ₪6.32479 | ₪1,770.94 |
| 520 | ₪6.00198 | ₪3,121.03 |
| 1,000 | ₪5.67936 | ₪5,679.36 |
| 2,520 | ₪5.25348 | ₪13,238.77 |
| Unit Price without VAT: | ₪10.19000 |
|---|---|
| Unit Price with VAT: | ₪12.02420 |

