SS30V-350036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS30V-350036

DigiKey Part Number
399-SS30V-350036-ND
Manufacturer
Manufacturer Product Number
SS30V-350036
Description
CMC 3.6MH 3.5A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.6 mH 2 Line Common Mode Choke Through Hole 3.5A DCR 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS30V-350036 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.6 mH @ 1 kHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
100mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.220" L x 0.886" W (31.00mm x 22.50mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in ILS
Tray
QuantityUnit PriceExt Price
1₪10.41000₪10.41
10₪8.54900₪85.49
25₪7.90680₪197.67
40₪7.59750₪303.90
80₪7.16375₪573.10
240₪6.52658₪1,566.38
440₪6.20018₪2,728.08
960₪5.80455₪5,572.37
2,400₪5.48642₪13,167.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪10.41000
Unit Price with VAT:₪12.28380