
TRS1-100MPR002 | |
|---|---|
DigiKey Part Number | 399-TRS1-100MPR002-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-100MPR002 |
Description | TRS-, TEMPERATURE SENSORS, 100C, |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 212°F (100°C) SPST-NO Cylinder, Threaded Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-100MPR002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 212°F (100°C) | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (100V) | |
Tolerance | ±3°C | |
Switching Cycles | 100K | |
Termination Style | Screw Terminal | |
Mounting Type | In Line | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪103.66000 | ₪103.66 |
| 5 | ₪93.06800 | ₪465.34 |
| 10 | ₪89.27000 | ₪892.70 |
| 25 | ₪84.85200 | ₪2,121.30 |
| 40 | ₪82.82100 | ₪3,312.84 |
| 100 | ₪79.27030 | ₪7,927.03 |
| Unit Price without VAT: | ₪103.66000 |
|---|---|
| Unit Price with VAT: | ₪122.31880 |

