
KTZ8866EKAA-TR | |
|---|---|
DigiKey Part Number | 2763-KTZ8866EKAA-TR-ND - Tape & Reel (TR) 2763-KTZ8866EKAA-TRCT-ND - Cut Tape (CT) 2763-KTZ8866EKAA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTZ8866EKAA-TR |
Description | IC LED DVR REG 30MA 28WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 30mA 28-WLCSP (1.73x2.92) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 30mA | |
Frequency | 1MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFBGA, WLCSP | |
Supplier Device Package | 28-WLCSP (1.73x2.92) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.54000 | ₪5.54 |
| 10 | ₪4.06000 | ₪40.60 |
| 25 | ₪3.68840 | ₪92.21 |
| 100 | ₪3.28030 | ₪328.03 |
| 250 | ₪3.08572 | ₪771.43 |
| 500 | ₪2.96844 | ₪1,484.22 |
| 1,000 | ₪2.95022 | ₪2,950.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪2.75257 | ₪8,257.71 |
| 6,000 | ₪2.69421 | ₪16,165.26 |
| 9,000 | ₪2.66499 | ₪23,984.91 |
| Unit Price without VAT: | ₪5.54000 |
|---|---|
| Unit Price with VAT: | ₪6.53720 |

