
TC58BYG0S3HBAI6 | |
|---|---|
DigiKey Part Number | TC58BYG0S3HBAI6-ND |
Manufacturer | |
Manufacturer Product Number | TC58BYG0S3HBAI6 |
Description | IC FLASH 1GBIT PARALLEL 67VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 67-VFBGA (6.5x8) |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 67-VFBGA (6.5x8) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC58NYG0S3HBAI6 | Kioxia America, Inc. | 42 | TC58NYG0S3HBAI6-ND | ₪8.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.22000 | ₪8.22 |
| 10 | ₪7.67000 | ₪76.70 |
| 25 | ₪7.44720 | ₪186.18 |
| Unit Price without VAT: | ₪8.22000 |
|---|---|
| Unit Price with VAT: | ₪9.69960 |

