
THGBMHG8C2LBAIL | |
|---|---|
DigiKey Part Number | THGBMHG8C2LBAIL-ND |
Manufacturer | |
Manufacturer Product Number | THGBMHG8C2LBAIL |
Description | IC FLASH 256GBIT EMMC 153WFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 256Gbit eMMC 52 MHz 153-WFBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 32G x 8 |
Mfr | Memory Interface eMMC |
Series | Clock Frequency 52 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-WFBGA (11.5x13) |
Technology FLASH - NAND | Base Product Number |
Memory Size |

