
DTS 302 CP-RT-1 | |
|---|---|
DigiKey Part Number | 3746-DTS302CP-RT-1TR-ND - Tape & Reel (TR) 3746-DTS302CP-RT-1CT-ND - Cut Tape (CT) 3746-DTS302CP-RT-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTS 302 CP-RT-1 |
Description | DECTECTOR SWITCH, MOM-OFF-MOM, S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 10 V |
Manufacturer Knitter-Switch | Actuator Type Angled Toggle (Detector) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Operating Force 36gf |
Circuit SPDT | Pretravel 0.012" (0.3mm) |
Switch Function Mom-Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.08000 | ₪5.08 |
| 10 | ₪4.30200 | ₪43.02 |
| 25 | ₪3.99560 | ₪99.89 |
| 100 | ₪3.55970 | ₪355.97 |
| 250 | ₪3.29968 | ₪824.92 |
| 500 | ₪3.12062 | ₪1,560.31 |
| 1,000 | ₪2.95776 | ₪2,957.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪2.73295 | ₪8,198.85 |
| 6,000 | ₪2.61146 | ₪15,668.76 |
| 9,000 | ₪2.54729 | ₪22,925.61 |
| Unit Price without VAT: | ₪5.08000 |
|---|---|
| Unit Price with VAT: | ₪5.99440 |

