
PLSJ 1 | |
|---|---|
DigiKey Part Number | 3746-PLSJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLSJ 1 |
Description | SWITCH NAVIGATION 10MA 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel, 1 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Type | Thumbwheel, 1 - Axis | |
Actuator Type | Thumbwheel | |
Switch Function | 2-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Resistance | 100 mOhms | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Operating Temperature | -10°C ~ 70°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Operating Force | 40gf, 150gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪9.37000 | ₪9.37 |
| 5 | ₪8.19000 | ₪40.95 |
| 10 | ₪7.72100 | ₪77.21 |
| 25 | ₪7.14440 | ₪178.61 |
| 50 | ₪6.73500 | ₪336.75 |
| 100 | ₪6.34920 | ₪634.92 |
| Unit Price without VAT: | ₪9.37000 |
|---|---|
| Unit Price with VAT: | ₪11.05660 |





