
TSSL 3 W GR | |
|---|---|
DigiKey Part Number | 3746-TSSL3WGRCT-ND - Cut Tape (CT) 3746-TSSL3WGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSL 3 W GR |
Description | SWITCH PUSHBUTTON ILLUM WH/GR/RD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.06000 | ₪8.06 |
| 10 | ₪6.78500 | ₪67.85 |
| 25 | ₪6.29240 | ₪157.31 |
| 50 | ₪5.93840 | ₪296.92 |
| 100 | ₪5.60460 | ₪560.46 |
| 250 | ₪5.19928 | ₪1,299.82 |
| 500 | ₪4.92242 | ₪2,461.21 |
| 1,000 | ₪4.67206 | ₪4,672.06 |
| Unit Price without VAT: | ₪8.06000 |
|---|---|
| Unit Price with VAT: | ₪9.51080 |




