27 pF ±1% 250V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C11AH270F-9ZN-X0T

DigiKey Part Number
1761-C11AH270F-9ZN-X0TTR-ND - Tape & Reel (TR)
1761-C11AH270F-9ZN-X0TCT-ND - Cut Tape (CT)
1761-C11AH270F-9ZN-X0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C11AH270F-9ZN-X0T
Description
HIGH-Q MLCC (AH): 0505, 27 PF (1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 pF ±1% 250V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0505 (1313 Metric)
Tolerance
±1%
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪16.56000₪16.56
10₪11.98900₪119.89
50₪10.16400₪508.20
100₪9.60020₪960.02
500₪8.64516₪4,322.58
1,000₪8.34940₪8,349.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₪7.94077₪27,792.69
Manufacturers Standard Package
Unit Price without VAT:₪16.56000
Unit Price with VAT:₪19.54080