New at DigiKey
2700 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R (2R1) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2K50272KXR

DigiKey Part Number
1608-1210J2K50272KXRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2K50272KXR
Description
1210 2500V 2.70 NF 10% X7R (2R1)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R (2R1) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in ILS
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₪2.86437₪22,914.96
Manufacturers Standard Package
Unit Price without VAT:₪2.86437
Unit Price with VAT:₪3.37996