


SBSGP5000153MXT | |
|---|---|
DigiKey Part Number | 1608-SBSGP5000153MXTCT-ND - Cut Tape (CT) 1608-SBSGP5000153MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSGP5000153MXT |
Description | FILTER LC(PI) 0.015UF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.015µF 5 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 39dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 5 A | |
Values | C = 0.015µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 500V | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
Height | 0.104" (2.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪35.02000 | ₪35.02 |
| 10 | ₪28.57600 | ₪285.76 |
| 25 | ₪26.35520 | ₪658.88 |
| 50 | ₪24.79240 | ₪1,239.62 |
| 100 | ₪23.32130 | ₪2,332.13 |
| 250 | ₪22.91584 | ₪5,728.96 |
| Unit Price without VAT: | ₪35.02000 |
|---|---|
| Unit Price with VAT: | ₪41.32360 |





