LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.22µF 10 A 2220 (5750 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.22µF 10 A 2220 (5750 Metric), 3 PC Pad
What are EMI Filters?

SBSMP1000224MXT

DigiKey Part Number
1608-1484-1-ND - Cut Tape (CT)
1608-1484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBSMP1000224MXT
Description
FILTER LC(PI) 0.22UF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.22µF 10 A 2220 (5750 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
C = 0.22µF
Manufacturer
Knowles Syfer
ESD Protection
No
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Voltage - Rated
100V
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
3rd
Package / Case
2220 (5750 Metric), 3 PC Pad
Technology
LC (Pi)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Number of Channels
1
Height
0.133" (3.38mm)
Attenuation Value
44dB @ 100MHz
Base Product Number
Current
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪56.47000₪56.47
10₪44.32000₪443.20
50₪39.47060₪1,973.53
100₪37.96840₪3,796.84
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪56.47000
Unit Price with VAT:₪66.63460