
SBSPP0500223MXT | |
|---|---|
DigiKey Part Number | 1608-SBSPP0500223MXTCT-ND - Cut Tape (CT) 1608-SBSPP0500223MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSPP0500223MXT |
Description | FILTER LC(PI) 0.022UF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.022µF 1 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 37dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 1 A | |
Values | C = 0.022µF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪13.72000 | ₪13.72 |
| 10 | ₪11.18300 | ₪111.83 |
| 25 | ₪10.31320 | ₪257.83 |
| 50 | ₪9.70160 | ₪485.08 |
| 100 | ₪9.12600 | ₪912.60 |
| 250 | ₪8.41708 | ₪2,104.27 |
| 500 | ₪7.95620 | ₪3,978.10 |
| Unit Price without VAT: | ₪13.72000 |
|---|---|
| Unit Price with VAT: | ₪16.18960 |










