LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.033µF 1 A 1206 (3216 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.033µF 1 A 1206 (3216 Metric), 3 PC Pad
What are EMI Filters?

SBSPP0500333MXT

DigiKey Part Number
1608-SBSPP0500333MXTCT-ND - Cut Tape (CT)
1608-SBSPP0500333MXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBSPP0500333MXT
Description
FILTER LC(PI) 0.033UF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.033µF 1 A 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
1 A
Manufacturer
Knowles Syfer
Values
C = 0.033µF
Series
ESD Protection
No
Packaging
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Voltage - Rated
50V
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
3rd
Package / Case
1206 (3216 Metric), 3 PC Pad
Technology
LC (Pi)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Channels
1
Height
0.071" (1.80mm)
Attenuation Value
37dB @ 100MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,372
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪13.15000₪13.15
10₪10.72000₪107.20
25₪9.88640₪247.16
50₪9.30020₪465.01
100₪8.74830₪874.83
250₪8.06872₪2,017.18
500₪7.62694₪3,813.47
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪13.15000
Unit Price with VAT:₪15.51700