200 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD201J

DigiKey Part Number
2019-RK73B2BTTD201JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD201JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD201JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD201J
Description
RES 200 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD201J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,685
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.31000₪0.31
10₪0.11700₪1.17
25₪0.08800₪2.20
50₪0.07180₪3.59
100₪0.05940₪5.94
250₪0.04700₪11.75
500₪0.03988₪19.94
1,000₪0.03435₪34.35
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₪0.02552₪127.60
10,000₪0.02297₪229.70
15,000₪0.02174₪326.10
25,000₪0.02040₪510.00
35,000₪0.01963₪687.05
50,000₪0.01890₪945.00
Manufacturers Standard Package
Unit Price without VAT:₪0.31000
Unit Price with VAT:₪0.36580