Gun 75W 115V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1960EDA068

DigiKey Part Number
5152-1960EDA068-ND
Manufacturer
Manufacturer Product Number
1960EDA068
Description
ERSA MULTI-SPRINT / 115 75
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Gun 75W 115V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kurtz Ersa
Series
-
Packaging
Bag
Part Status
Active
Type
Gun
Tip Temperature
-
Tip Type
0832EDLF, ERSADUR
Workstand
Not Included
Tip Diameter
-
Power (Watts)
75W
Features
-
Voltage - Input
115V
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in ILS
Bag
QuantityUnit PriceExt Price
1₪333.41000₪333.41
5₪302.58000₪1,512.90
10₪290.19000₪2,901.90
25₪274.58720₪6,864.68
50₪272.87680₪13,643.84
Manufacturers Standard Package
Unit Price without VAT:₪333.41000
Unit Price with VAT:₪393.42380