Similar

GAX-2-88 | |
|---|---|
DigiKey Part Number | 2092-GAX-2-88-ND |
Manufacturer | |
Manufacturer Product Number | GAX-2-88 |
Description | GANGJACK 2PORT RT< 8P8C GREY ROH |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
EDA/CAD Models | GAX-2-88 Models |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A00-216-660-450 | EDAC Inc. | 92 | 151-1074-ND | ₪15.87000 | Similar |


