
009176001001906 | |
|---|---|
DigiKey Part Number | 478-009176001001906CT-ND - Cut Tape (CT) 478-009176001001906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001001906 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.97000 | ₪1.97 |
| 10 | ₪1.68200 | ₪16.82 |
| 100 | ₪1.42980 | ₪142.98 |
| 500 | ₪1.27612 | ₪638.06 |
| Unit Price without VAT: | ₪1.97000 |
|---|---|
| Unit Price with VAT: | ₪2.32460 |



