24 AWG SSL Contact, IDC Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009176002032906

DigiKey Part Number
478-009176002032906CT-ND - Cut Tape (CT)
478-009176002032906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176002032906
Description
CONN WIRE IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
2
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.157" (4.00mm)
Wire Gauge
24 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
White
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300 V
Current Rating (Amps)
10A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.72000₪2.72
10₪2.30900₪23.09
100₪1.96240₪196.24
500₪1.75150₪875.75
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪2.72000
Unit Price with VAT:₪3.20960