
009177002001906 | |
|---|---|
DigiKey Part Number | 478-009177002001906CT-ND - Cut Tape (CT) 478-009177002001906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009177002001906 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.354" (9.00mm) |
Manufacturer KYOCERA AVX | Wire Gauge 14 AWG |
Series | Contact Finish Tin |
Packaging Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Housing Color White |
Style Board to Cable/Wire | Housing Material Polyamide (PA46), Nylon 4/6 |
Connector Type Contact, IDC | Operating Temperature -40°C ~ 125°C |
Number of Positions 2 | Voltage Rating 600 V |
Mounting Type Surface Mount | Current Rating (Amps) 15A per Contact |
Termination Solder | Mating Cycles 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.48000 | ₪5.48 |
| 10 | ₪4.66600 | ₪46.66 |
| 100 | ₪3.96470 | ₪396.47 |
| Unit Price without VAT: | ₪5.48000 |
|---|---|
| Unit Price with VAT: | ₪6.46640 |

