22-28 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709296001002016

DigiKey Part Number
478-709296001002016CT-ND - Cut Tape (CT)
478-709296001002016DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709296001002016
Description
CONN SSL POKE-IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22-28 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
KYOCERA AVX
Termination
Solder
Series
Wire Gauge
22-28 AWG
Packaging
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Contact Material
Phosphor Bronze
Style
Board to Cable/Wire
Operating Temperature
-40°C ~ 125°C
Connector Type
Contact, Poke-In Wire
Voltage Rating
300 V
Number of Positions
1
Mating Cycles
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,051
Factory Stock: 49,000
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.59000₪0.59
10₪0.50400₪5.04
25₪0.47240₪11.81
50₪0.45020₪22.51
100₪0.42850₪42.85
250₪0.40156₪100.39
500₪0.38232₪191.16
1,000₪0.36404₪364.04
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪0.59000
Unit Price with VAT:₪0.69620