709296001102006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709296001102006

DigiKey Part Number
478-709296001102006CT-ND - Cut Tape (CT)
478-709296001102006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709296001102006
Description
CONN SSL POKE-IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22-26 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Bottom Entry
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount, Bottom Entry
Termination
Solder
Pitch
-
Wire Gauge
22-26 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300 V
Current Rating (Amps)
-
Mating Cycles
5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,526
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.04000₪1.04
10₪0.87500₪8.75
25₪0.82160₪20.54
50₪0.78200₪39.10
100₪0.74440₪74.44
250₪0.69776₪174.44
500₪0.66438₪332.19
1,000₪0.63261₪632.61
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪1.04000
Unit Price with VAT:₪1.22720