
9005868 | |
|---|---|
DigiKey Part Number | 478-9005868TR-ND - Tape & Reel (TR) 478-9005868CT-ND - Cut Tape (CT) 478-9005868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9005868 |
Description | 2.4GHZ CORNER CHIP ANTENNA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, ISM, Matter, Wi-Fi, WLAN, ZigBee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.44GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 500 mW | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.014" (0.36mm) | |
Applications | Bluetooth, IoT, ISM, Matter, Wi-Fi, WLAN, ZigBee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.04000 | ₪4.04 |
| 10 | ₪2.90100 | ₪29.01 |
| 25 | ₪2.62360 | ₪65.59 |
| 100 | ₪2.31620 | ₪231.62 |
| 250 | ₪2.16980 | ₪542.45 |
| 500 | ₪2.08144 | ₪1,040.72 |
| 1,000 | ₪2.00872 | ₪2,008.72 |
| 2,500 | ₪1.93197 | ₪4,829.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪1.92343 | ₪9,617.15 |
| 10,000 | ₪1.88459 | ₪18,845.90 |
| 15,000 | ₪1.86515 | ₪27,977.25 |
| Unit Price without VAT: | ₪4.04000 |
|---|---|
| Unit Price with VAT: | ₪4.76720 |

