RF ANTENNA 2G, 3G, 4G, LTE Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1004796

DigiKey Part Number
478-A1004796CT-ND - Cut Tape (CT)
478-A1004796DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1004796
Description
AUTOMOTIVE BROADBAND 5G/LTE/LPWA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, LTE Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 1.955GHz, 2.6GHz
Frequency Range
617MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.5GHz ~ 2.7GHz
Antenna Type
Chip
Number of Bands
3
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Height (Max)
-
Applications
2G, 3G, 4G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,998
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪11.84000₪11.84
10₪8.89100₪88.91
25₪8.15400₪203.85
100₪7.34370₪734.37
250₪6.95744₪1,739.36
500₪6.80418₪3,402.09
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪11.84000
Unit Price with VAT:₪13.97120