
CB052E0474KBC | |
|---|---|
DigiKey Part Number | 478-6229-2-ND - Tape & Reel (TR) 478-6229-1-ND - Cut Tape (CT) 478-6229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB052E0474KBC |
Description | CAP FILM 0.47UF 10% 100VDC 2824 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB052E0474KBC Models |
Category | Voltage Rating - DC 100V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.283" L x 0.240" W (7.20mm x 6.10mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 63V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.39000 | ₪10.39 |
| 10 | ₪7.27800 | ₪72.78 |
| 50 | ₪6.03680 | ₪301.84 |
| 100 | ₪5.65340 | ₪565.34 |
| 500 | ₪5.00496 | ₪2,502.48 |
| 1,000 | ₪4.80419 | ₪4,804.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,250 | ₪4.61377 | ₪10,380.98 |
| 4,500 | ₪4.48197 | ₪20,168.86 |
| 6,750 | ₪4.41591 | ₪29,807.39 |
| Unit Price without VAT: | ₪10.39000 |
|---|---|
| Unit Price with VAT: | ₪12.26020 |

