
KC2520B24.0000C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC2520B24.0000C1GE00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KC2520B24.0000C1GE00 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520B24.0000C1GE00 Models |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3.5mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.028" (0.70mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |

