
KC2520Z22.5792C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC2520Z22.5792C1KX00TR-ND - Tape & Reel (TR) 478-KC2520Z22.5792C1KX00CT-ND - Cut Tape (CT) 478-KC2520Z22.5792C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z22.5792C1KX00 |
Description | XTAL OSC XO 22.5792MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520Z22.5792C1KX00 Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7.3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.59000 | ₪3.59 |
| 10 | ₪3.10700 | ₪31.07 |
| 25 | ₪2.93840 | ₪73.46 |
| 50 | ₪2.81640 | ₪140.82 |
| 100 | ₪2.69990 | ₪269.99 |
| 250 | ₪2.55308 | ₪638.27 |
| 500 | ₪2.44754 | ₪1,223.77 |
| 1,000 | ₪2.34632 | ₪2,346.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₪2.24937 | ₪4,498.74 |
| 4,000 | ₪2.15649 | ₪8,625.96 |
| 6,000 | ₪2.10397 | ₪12,623.82 |
| 10,000 | ₪2.03967 | ₪20,396.70 |
| 14,000 | ₪1.99841 | ₪27,977.74 |
| Unit Price without VAT: | ₪3.59000 |
|---|---|
| Unit Price with VAT: | ₪4.23620 |


