
ML03511R1BAT2A | |
|---|---|
DigiKey Part Number | 478-6708-2-ND - Tape & Reel (TR) 478-6708-1-ND - Cut Tape (CT) 478-6708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03511R1BAT2A |
Description | CAP CER 1.1PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03511R1BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.85000 | ₪1.85 |
| 10 | ₪1.12900 | ₪11.29 |
| 50 | ₪0.84700 | ₪42.35 |
| 100 | ₪0.76080 | ₪76.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.02000 | ₪2.02 |
| 10 | ₪1.20400 | ₪12.04 |
| 50 | ₪0.88400 | ₪44.20 |
| 100 | ₪0.78440 | ₪78.44 |
| 500 | ₪0.61426 | ₪307.13 |
| 1,000 | ₪0.56123 | ₪561.23 |
| Unit Price without VAT: | ₪1.85000 |
|---|---|
| Unit Price with VAT: | ₪2.18300 |

