TCQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCQ Series
AVX Automotive Components

TCQD337M006R0025

DigiKey Part Number
478-12154-2-ND - Tape & Reel (TR)
478-12154-1-ND - Cut Tape (CT)
478-12154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCQD337M006R0025
Description
CAP TANT POLY 330UF 6.3V 2917
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/12/2025
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪10.47000₪10.47
10₪7.25800₪72.58
50₪5.98560₪299.28
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₪2.72630₪1,363.15
Manufacturers Standard Package
Unit Price without VAT:₪10.47000
Unit Price with VAT:₪12.35460