34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC060326A580RP

DigiKey Part Number
478-12980-1-ND - Cut Tape (CT)
478-12980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC060326A580RP
Description
VARISTOR 34.5V 30A 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC060326A580RP Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
37.95 V
Manufacturer
KYOCERA AVX
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
155 pF @ 1 kHz
Maximum AC Volts
18 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
26 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
31.05 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Typ)
34.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,661
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.46000₪0.46
10₪0.30300₪3.03
25₪0.26480₪6.62
100₪0.22410₪22.41
250₪0.20468₪51.17
500₪0.19292₪96.46
1,000₪0.18321₪183.21
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪0.46000
Unit Price with VAT:₪0.54280