Coaxial Cable 26 AWG RG-316 500.0' (152.40m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG316-500

DigiKey Part Number
5073-RG316-500-ND
Manufacturer
Manufacturer Product Number
RG316-500
Description
CABLE COAXIAL RG-316 26AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coaxial Cable 26 AWG RG-316 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-316
Wire Gauge
26 AWG
Conductor Strand
7 Strands / 34 AWG
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.098" (2.48mm)
Shield Type
Braid
Impedance
50 Ohms
Length
500.0' (152.40m)
Jacket Color
Brown
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.059" (1.50mm)
Shield Material
Copper, Silver Coated
Shield Coverage
95%
VoP, Velocity of Propagation
69.0
Operating Temperature
-70°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪2,874.25000₪2,874.25
Manufacturers Standard Package
Unit Price without VAT:₪2,874.25000
Unit Price with VAT:₪3,391.61500