10 AWG Hook-Up Wire 84/0.0122" Blue 600V 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160702

DigiKey Part Number
2181-4160702-DS-ND
Manufacturer
Manufacturer Product Number
4160702
Description
MULTI-STANDARD SC 2.1 1X6 BU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 84/0.0122" Blue 600V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.201" (5.11mm)
Packaging
Digi-Spool®, Continuous Spool
Length
328.1' (100.0m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
84/0.0122"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850 Feet
Check for Additional Incoming Stock
All prices are in ILS
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1₪9.77000₪9.77
5₪8.74200₪43.71
10₪8.32600₪83.26
25₪7.80480₪195.12
50₪7.42840₪371.42
100₪7.06730₪706.73
Unit Price without VAT:₪9.77000
Unit Price with VAT:₪11.52860