
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



50-CBSA-0.5X5.5X0.5 | |
|---|---|
DigiKey Part Number | 50-CBSA-0.5X5.5X0.5-ND |
Manufacturer | |
Manufacturer Product Number | 50-CBSA-0.5X5.5X0.5 |
Description | RF SHIELD 0.5" X 5.5" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.500" (12.70mm) X 5.500" (139.70mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.500" (12.70mm) | |
Length - Overall | 5.500" (139.70mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in ILS
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₪63.11600 | ₪1,262.32 |
| Unit Price without VAT: | ₪63.11600 |
|---|---|
| Unit Price with VAT: | ₪74.47688 |

