
CA10541_ROCKET-SS-C | |
|---|---|
DigiKey Part Number | CA10541_ROCKET-SS-C-ND |
Manufacturer | |
Manufacturer Product Number | CA10541_ROCKET-SS-C |
Description | LENS CLEAR 10DEG SPOT ADH TAPE |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 10° Spot Adhesive Tape |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 26mm Dia |
Series | Lens Transparency Diffused |
Packaging Bulk | Optical Pattern Spot |
Part Status Obsolete | Viewing Angle 10° |
Type Lens with Integrated Mount | For Use With/Related Manufacturer Cree |
Color Clear | Material Acrylic |
Number of LEDs 1 | Mounting Type Adhesive Tape |

