
LP20045_LEILA-SC2-W-WHT | |
|---|---|
DigiKey Part Number | 711-LP20045_LEILA-SC2-W-WHT-ND |
Manufacturer | |
Manufacturer Product Number | LP20045_LEILA-SC2-W-WHT |
Description | ASSEMBLYMM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 49° Medium Press Fit |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 23.86mm Dia |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Medium |
Part Status Active | Viewing Angle 49° |
Type Lens With Holder | For Use With/Related Manufacturer Cree |
Color Clear | Material Acrylic |
Number of LEDs 1 | Mounting Type Press Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 | ₪4.12039 | ₪840.56 |
| Unit Price without VAT: | ₪4.12039 |
|---|---|
| Unit Price with VAT: | ₪4.86206 |

