
LP20068_LAURA-SC2-R-XW-WHT | |
|---|---|
DigiKey Part Number | 711-LP20068_LAURA-SC2-R-XW-WHT-ND |
Manufacturer | |
Manufacturer Product Number | LP20068_LAURA-SC2-R-XW-WHT |
Description | ASSEMBLYMM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 74° Wide Square, 21.6mm Snap-In |
Datasheet | Datasheet |
Category | Style/Size Square, 21.6mm |
Manufacturer Ledil | Optical Pattern Wide |
Series | For Use With/Related Manufacturer Lumileds |
Packaging Tray | Viewing Angle 74° |
Part Status Active | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | ₪4.38232 | ₪490.82 |
| Unit Price without VAT: | ₪4.38232 |
|---|---|
| Unit Price with VAT: | ₪5.17114 |

