
CE-NCS-0-300-300-0.8 | |
|---|---|
DigiKey Part Number | 3856-CE-NCS-0-300-300-0.8-ND |
Manufacturer | |
Manufacturer Product Number | CE-NCS-0-300-300-0.8 |
Description | 0.8mm (0.32") thick Silicone/Nic |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Silicone Elastomer Ni/Gr X 11.811" (300.00mm) X 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Shape Sheet |
Manufacturer LIMITLESS SHIELDING LIMITED | Length 11.811" (300.00mm) |
Packaging Sheet | Thickness - Overall 0.031" (0.80mm) |
Part Status Active | Material Silicone Elastomer Ni/Gr |
Type Shielding Sheet |

