
LTC-571HR | |
|---|---|
DigiKey Part Number | LTC-571HR-ND |
Manufacturer | |
Manufacturer Product Number | LTC-571HR |
Description | DISPLAY 7SEG 0.56" TRP RED 12DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2V 20mA 0.750" H x 1.484" W x 0.315" D (19.05mm x 37.70mm x 8.00mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.750" H x 1.484" W x 0.315" D (19.05mm x 37.70mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2.4mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 12-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪9.89000 | ₪9.89 |
| 13 | ₪6.94769 | ₪90.32 |
| 104 | ₪5.53933 | ₪576.09 |
| 507 | ₪4.84385 | ₪2,455.83 |
| 1,001 | ₪4.61694 | ₪4,621.56 |
| 2,002 | ₪4.42088 | ₪8,850.60 |
| 5,005 | ₪4.20722 | ₪21,057.14 |
| Unit Price without VAT: | ₪9.89000 |
|---|---|
| Unit Price with VAT: | ₪11.67020 |


