
LTSN-B32JEGBB6 | |
|---|---|
DigiKey Part Number | LTSN-B32JEGBB6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTSN-B32JEGBB6 |
Description | LED RGB DIFFUSED SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 534nm Green, 475nm Blue LED Indication - Discrete 1.9V Red, 3.1V Green, 3.1V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V Red, 3.1V Green, 3.1V Blue |
Mfr | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 630nm Red, 520nm Green, 468nm Blue |
Lens Color Smoke | Package / Case 0404 (1010 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 1.00mm W |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₪0.33632 | ₪2,690.56 |
| Unit Price without VAT: | ₪0.33632 |
|---|---|
| Unit Price with VAT: | ₪0.39686 |


